Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.930 |
10+ | € 38.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoJ6103G
Order Code856459
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs3
Lead Length-
Ground Terminals-
Product Range-
Product Overview
The J6103G is an Earth Bonding Point EU Plug with 3 x 10mm press stud to fit Schuko sockets. Designed to provide a safe effective and easy to use earthing point in an ESD protected area. The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA. Thus each element is held at a common potential, namely earth.
- 1MΩ resistor
- Permanently sealed plug
Applications
Safety
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
-
Product Range
-
No. of Studs
3
Ground Terminals
-
Technical Docs (1)
Alternatives for J6103G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036