Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-PS20023
Order Code3499757
Product RangeProfessional ALFA-LOK
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.670 |
5+ | € 10.990 |
10+ | € 10.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-PS20023
Order Code3499757
Product RangeProfessional ALFA-LOK
Technical Datasheet
Hook TypeHook
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial1yard
Roll Length - Metric1m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeProfessional ALFA-LOK
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook
Tape Colour
Black
Roll Length - Metric
1m
Tape Width - Metric
25mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
1yard
Tape Width - Imperial
0.98"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
Professional ALFA-LOK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1