Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60254
Order Code2420180
Also Known AsGTIN UPC EAN: 5030610602542
Technical Datasheet
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.360 |
10+ | € 16.160 |
25+ | € 12.490 |
100+ | € 11.340 |
250+ | € 10.180 |
500+ | € 9.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60254
Order Code2420180
Also Known AsGTIN UPC EAN: 5030610602542
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1.18"
Tape Width - Metric30mm
Tape Length - Imperial16.4ft
Tape Length - Metric5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
VELCRO® Brand ONE-WRAP® cable tie rolls. Ideal for grouping large planks of wood or heavy duty cables.
- Reusable and adjustable
- Cut-to-length roll
- Hook and loop pad
- Organise and tidy messy cables
- Supplied in 5m lengths
- Width: 30mm
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
30mm
Tape Length - Metric
5m
Tape Diameter - Metric
-
SVHC
No SVHC (17-Dec-2014)
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
1.18"
Tape Length - Imperial
16.4ft
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97