Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 97.210 | 
| 3+ | € 90.270 | 
| 5+ | € 88.460 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 97.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8013
Order Code2850748
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height266.7mm
External Width457.2mm
Board Thickness1.57mm
Product Overview
The 8013 is a Prototype Circuit Board with printed circuit patterns for assembling components over circuit area.
- Pad-per-hole, plated through-holes
- Unrestricted component placement and extended area for high density applications
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.07mm
External Width
457.2mm
Board Material
Epoxy Glass Composite
External Height
266.7mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366276