Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB"200"GTP
Order Code1700034
Product RangeCLIPLITE SMB200 Series
Technical Datasheet
1,636 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.790 |
10+ | € 0.550 |
100+ | € 0.444 |
500+ | € 0.362 |
1000+ | € 0.323 |
3000+ | € 0.285 |
10000+ | € 0.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMB"200"GTP
Order Code1700034
Product RangeCLIPLITE SMB200 Series
Technical Datasheet
Lens TypeFresnel Lens
Beam Type-
LED Lens ColourGreen
Lens Diameter4.83mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeCLIPLITE SMB200 Series
Technical Specifications
Lens Type
Fresnel Lens
LED Lens Colour
Green
Lens Shape
Round
Product Range
CLIPLITE SMB200 Series
Beam Type
-
Lens Diameter
4.83mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability