Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS032CTP
Order Code2293479
Technical Datasheet
2,848 In Stock
2,500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.080 |
10+ | € 2.880 |
25+ | € 2.860 |
50+ | € 2.530 |
100+ | € 2.190 |
500+ | € 1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS032CTP
Order Code2293479
Technical Datasheet
Length8.13mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LCS032CTP is a 5mm threaded moisture sealed clear transparent Light Pipe made of Acrylic with polycarbonate lens.
- IP67 and NEMA 6P Protection rating
- UL94V-2/UL94-HB Flammability rating
Applications
Industrial, Lighting
Technical Specifications
Length
8.13mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000772