Print Page
SK-6210-0B
Foot Operated Switch, 2 m Tubing, 40 mm
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.980 |
5+ | € 55.510 |
10+ | € 50.590 |
20+ | € 49.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6210-0B
Order Code4574625
Technical Datasheet
Product Range-
Contact Configuration-
Switch Operation-
Contact Current Max-
Contact Voltage AC Nom-
External Height40mm
External Width105mm
External Depth141mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Switch Operation
-
Contact Voltage AC Nom
-
External Width
105mm
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
-
Contact Current Max
-
External Height
40mm
External Depth
141mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2