Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No278-775-000
Order Code2352492
Product RangeHD Vision Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 163.630 |
5+ | € 125.580 |
10+ | € 123.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 163.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-775-000
Order Code2352492
Product RangeHD Vision Series
Technical Datasheet
Coaxial Cable TypeHD Mini
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlue
Jacket MaterialLSZH
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter3.1mm
Product RangeHD Vision Series
SVHCTo Be Advised
Product Overview
The 278-775-000 is a 100m HD vision miniature Precision Coaxial Cable with bare ultra-pure oxygen-free copper conductor and blue LSZH polymer water RAL$5021 jacket of 3.1mm diameter. The HD Vision Miniature precision coaxial cable with been designed with exacting electrical characteristics and mechanical tolerances to ensure trouble free performance with SMPTE 424M and 292M HD-SDI signals as well as SDI and analogue video.
- CPR: Not Yet Qualified
- <lt/>145Ω/km Conductor resistance
- <gt/>5000MΩ/km Insulation resistance
- 1000VDC/minute Test voltage
- 56pF/m Capacitance
Applications
Audio, Communications & Networking, Building Automation, Industrial
Technical Specifications
Coaxial Cable Type
HD Mini
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
3.1mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
LSZH
No. of Max Strands x Strand Size
Solid
Product Range
HD Vision Series
Technical Docs (1)
Alternatives for 278-775-000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1