Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No265 VT-225
Order Code3377196
Also Known AsGTIN UPC EAN: 3800157633758
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No265 VT-225
Order Code3377196
Also Known AsGTIN UPC EAN: 3800157633758
Technical Datasheet
Lamp StyleFrosted Globe
Lamp Base TypeE14 / SES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.5W
Supply Voltage240V
Energy RatingA++
External Length81mm
External Diameter45mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Direct replacement for conventional incandescent lamps with E14 fitting
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
Technical Specifications
Lamp Style
Frosted Globe
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4.5W
Energy Rating
A++
External Diameter
45mm
Lamp Base Type
E14 / SES
CCT
4000K
Beam Angle
180°
Luminous Flux
470lm
Supply Voltage
240V
External Length
81mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029