Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No260 VT-255
Order Code3377746
Also Known AsGTIN UPC EAN: 3800157633703
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No260 VT-255
Order Code3377746
Also Known AsGTIN UPC EAN: 3800157633703
Technical Datasheet
Lamp StyleFrosted Candle
Lamp Base TypeE14 / SES
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.5W
Supply Voltage240V
Energy RatingA++
External Length100mm
External Diameter37mm
Product Overview
- Direct replacement for conventional incandescent lamps with E14 fitting
- Low energy consumption
- No UV radiation or flickering
- Ideal for commercial and residential areas, decorative, living rooms etc.
Technical Specifications
Lamp Style
Frosted Candle
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4.5W
Energy Rating
A++
External Diameter
37mm
Lamp Base Type
E14 / SES
CCT
6400K
Beam Angle
200°
Luminous Flux
470lm
Supply Voltage
240V
External Length
100mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03