Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.000 |
Product Information
Product Overview
UG-TW1 thermal waterproof gloves are the perfect solution for working in cold and wet environments. Made with superior quality soft and supple full-grain goat leather and reinforced with leather on the fingertips for extra durability. These gloves are also environmentally friendly as they use rPET polyester yarn extruded from waste plastic bottles. The HIPORA waterproof membrane ensures that your hands stay dry, while the reflective silver strips increase visibility in low light conditions. The gloves are ergonomically designed for improved dexterity and feature touch screen technology in the thumb and index finger. Available in 5 EU sizes, these gloves offer EN388 mechanical hazard protection level 2X32B - cut level B and EN511 protection against cold hazards - 22X.
- Warm thermal waterproof gloves
- Uses rPET polyester yarn that has been extruded from waste plastic bottles
- Superior quality soft & supple 0.7-0.8mm full grain goat leather
- Suitable for use in cold & wet environments due to waterproof HIPORA membrane
- Reflective silver strips for added visibility
- Elasticated 360˚ wrist for a secure warm fit
- Ergonomically designed for improved dexterity
- Touch screen technology in the thumb & index finger
- EN388:2016 mechanical hazard protection: 2X32B - cut level B
- EN511:2006 protection against cold hazards - 22X
Technical Specifications
EN388:2016, EN511:2006
S
Polyester, Goatskin Leather
-
Full
Black
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Product Compliance Certificate