Print Page
G/KOOLGRIP/YE/08
Thermal Gloves, PET (Polyester), Knit Wrist, Blue, Yellow, KoolGrip Series, M
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/KOOLGRIP/YE/08
Order Code4295030
Product RangeKoolGrip Series
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.710 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/KOOLGRIP/YE/08
Order Code4295030
Product RangeKoolGrip Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016, EN388:2003, EN407:2004, EN511:2006
Glove StyleKnit Wrist
Glove SizeM
Glove ColourBlue, Yellow
Glove MaterialPET (Polyester)
Product RangeKoolGrip Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016, EN388:2003, EN407:2004, EN511:2006
Glove Size
M
Glove Material
PET (Polyester)
Gender
-
Age Group
-
Glove Style
Knit Wrist
Glove Colour
Blue, Yellow
Product Range
KoolGrip Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate