Print Page
G/HANTEX-HX5/PU/06
Safety Gloves, HPPE (High-Performance Polyethylene), Knit Wrist, Grey, XS, Hantex HX5PU Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/HANTEX-HX5/PU/06
Order Code4294990
Product RangeHantex HX5PU Series
Technical Datasheet
17 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.770 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 5.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/HANTEX-HX5/PU/06
Order Code4294990
Product RangeHantex HX5PU Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016
Glove StyleKnit Wrist
Glove SizeXS
Glove ColourGrey
Glove MaterialHPPE (High-Performance Polyethylene)
Product RangeHantex HX5PU Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016
Glove Size
XS
Glove Material
HPPE (High-Performance Polyethylene)
Gender
-
Age Group
-
Glove Style
Knit Wrist
Glove Colour
Grey
Product Range
Hantex HX5PU Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate