Print Page
G/HANTEX-H2N/RD/11
Thermal Gloves, PET (Polyester), Knit Wrist, Black, Red, Hantex H2N+ Series, XXL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/HANTEX-H2N/RD/11
Order Code4295029
Product RangeHantex H2N+ Series
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.070 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 7.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/HANTEX-H2N/RD/11
Order Code4295029
Product RangeHantex H2N+ Series
Technical Datasheet
Safety CategoryCE, CAT II, UK CA Approved, EN388:2016, EN407:2020, EN511:2006
Glove StyleKnit Wrist
Glove SizeXXL
Glove ColourBlack, Red
Glove MaterialPET (Polyester)
Product RangeHantex H2N+ Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, UK CA Approved, EN388:2016, EN407:2020, EN511:2006
Glove Size
XXL
Glove Material
PET (Polyester)
Gender
-
Age Group
-
Glove Style
Knit Wrist
Glove Colour
Black, Red
Product Range
Hantex H2N+ Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12