Print Page
G/DG-MAXIM/OR(F)/XL
Gloves, Disposable, Nitrile, Fishscale Grip, Orange, XL, DG-Maxim Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/DG-MAXIM/OR(F)/XL
Order Code4295005
Product RangeDG-Maxim Series
Technical Datasheet
12 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.730 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 11.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/DG-MAXIM/OR(F)/XL
Order Code4295005
Product RangeDG-Maxim Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2003
Glove StyleFishscale Grip
Glove SizeXL
Glove ColourOrange
Glove MaterialNitrile
Product RangeDG-Maxim Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2003
Glove Size
XL
Glove Material
Nitrile
Gender
-
Age Group
-
Glove Style
Fishscale Grip
Glove Colour
Orange
Product Range
DG-Maxim Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53