Print Page
G/ADEPT360-RED/10
Gloves, Oil Grip, Nylon (Polyamide), Spandex, Red, XL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/ADEPT360-RED/10
Order Code4294972
Product RangeAdept-360 Series
Technical Datasheet
50 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.690 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/ADEPT360-RED/10
Order Code4294972
Product RangeAdept-360 Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016+A1:2018
Glove StyleOil Grip
Glove SizeXL
Glove ColourRed
Glove MaterialNylon (Polyamide), Spandex
Product RangeAdept-360 Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016+A1:2018
Glove Size
XL
Glove Material
Nylon (Polyamide), Spandex
Gender
-
Age Group
-
Glove Style
Oil Grip
Glove Colour
Red
Product Range
Adept-360 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate