Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No7100-1020
Order Code2213325
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height508mm
External Width254mm
Board Thickness1.575mm
Product Overview
The 7100-1020 is a Prototype Board provides a versatile solution for electronic hardware development projects. It is made with high quality FR4 material.
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.067mm
External Width
254mm
Board Material
Epoxy Glass Composite
External Height
508mm
Board Thickness
1.575mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4