Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 144.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 144.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI8U-M12-AP6X-H1141
Order Code1638053
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsConnector
Product Range-
Technical Specifications
Sensing Range Max
8mm
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Terminals
Connector
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
PNP
Sensing Distance Nom
8mm
Supply Voltage DC Max
30V
Sensor Case / Package
Cylindrical M12 Thread
Product Range
-
Technical Docs (1)
Alternatives for NI8U-M12-AP6X-H1141
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
Product traceability