Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 419.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 419.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI15-CP40-FDZ30X2/S10
Order Code2290178
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Thread Size - Metric-
Sensor Output TypeAC / DC
Sensing Distance Nom15mm
Supply Voltage DC Min20V
Supply Voltage DC Max250V
Sensor Case / PackageModule
Product Range-
Technical Specifications
Sensing Range Max
15mm
Thread Size - Metric
-
Sensing Distance Nom
15mm
Supply Voltage DC Max
250V
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
AC / DC
Supply Voltage DC Min
20V
Sensor Case / Package
Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230429
Product traceability