Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI 8U-M18-AP6X-H1141
Order Code1632721
Product RangeBI8U-M18-AP6X-H1141
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 142.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 142.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI 8U-M18-AP6X-H1141
Order Code1632721
Product RangeBI8U-M18-AP6X-H1141
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypePNP
Sensing Distance Nom8mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M18 Thread
Product RangeBI8U-M18-AP6X-H1141
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Nom
8mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
BI8U-M18-AP6X-H1141
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M18 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174