Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoW78SGPB
Order Code3527173
Also Known AsGTIN UPC EAN: 5055386507563
Technical Datasheet
27 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.050 |
5+ | € 14.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoW78SGPB
Order Code3527173
Also Known AsGTIN UPC EAN: 5055386507563
Technical Datasheet
Cable Diameter28mm
ColourBlack, Orange
Conductor Area CSA-
Product Range-
Product Overview
The W78SGPB from TUK is a Cat6a cable joiner has been designed for the extension, connection, relocation or repair of copper data cables in harsh environments.
- Suitable for either internal or external applications, the completed connection is both water and dustproof
- High performance data throughput, easily meets Category 6a data transfer rates at permanent link level
- Backwards compatible, suitable for use with Cat5e or Cat6 cables
- Quick, easy and reliable toolless termination
- Suitable for cables with outer diameter of 5 - 8mm and with core 0. 4 - 0.76mm / 22 -26 AWG
- IP68 rated, waterproof and dustproof (i.e can be immersed for up to 30 minutes in water up to 1m depth and dust tight)
- Ideal for use in dusty factories or external environments such as stadiums, marinas and outside plant
- Dimensions (LxØ): 121.5x28mm
Technical Specifications
Cable Diameter
28mm
Conductor Area CSA
-
SVHC
No SVHC (14-Jun-2023)
Colour
Black, Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035