Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.020 |
10+ | € 10.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoTS350
Order Code2851787
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.5mm to 9mm
For Use WithRound Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TS350 from Tuk is a perfectly designed easy to use stripping tool, suitable for round network cables
- For use with round UTP or STP cable from OD 3.5 - 9mm
- Adjustable knob for setting different insulation diameters
- Suitable for Category 5, 6, 6A, 7 and 8 cables
- The sprung controller enables a safe strip avoiding damage to the inner conductors
- Materials: Cutting and stripping blade – high carbon steel and ABS body
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cable
SVHC
No SVHC (14-Jun-2023)
Stripping Capacity Metric
3.5mm to 9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04