Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSKH1LJ
Order Code2709381
Also Known AsGTIN UPC EAN: 5055386504807
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.900 |
5+ | € 6.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSKH1LJ
Order Code2709381
Also Known AsGTIN UPC EAN: 5055386504807
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
No. of Positions8Ways
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
Contact Termination TypeIDC / IDT
Shielding-
Magnetics-
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install a secure Cat 6 outlet without the need for additional back boxes or trunking. Fitted with a LOKJAC lockable Cat 6 keystone that features simple, tool-less termination.
- LOKJAC security key required to utilise locking system
- High performance data throughput with Cat 6 transfer rates at permanent link level
- Terminate wilth 110 or Krone tools if conventional punch-down termination is required
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and ahesive mounting pads
- Dimensions (HxWxD): 29x36x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
-
No. of Ports
1Ports
Shielding
-
Contact Plating
Gold Plated Contacts
LEDs
-
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6
IP Rating
-
Connector Orientation
-
Contact Termination Type
IDC / IDT
Magnetics
-
Contact Material
Phosphor Bronze
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024