Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSKH1
Order Code2709378
Also Known AsGTIN UPC EAN: 5055386504579
Technical Datasheet
53 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.430 |
5+ | € 4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSKH1
Order Code2709378
Also Known AsGTIN UPC EAN: 5055386504579
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat6
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
Contact Termination TypeIDC / IDT
Shielding-
Magnetics-
Contact PlatingGold Plated Contacts
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install an external Cat 6 outlet without the need for an additional back box or trunking. Fitted with an unshielded Cat 6 keystone that features simple, tool-less termination.
- High performance data throughput with Cat 6 transfer rates at permanent link level
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and ahesive mounting pads
- Dimensions (HxWxD): 29x36x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat6
Connector Mounting
-
No. of Ports
1Ports
Shielding
-
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
-
Contact Termination Type
IDC / IDT
Magnetics
-
LEDs
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024