Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKSSU6-45BK.
Order Code2901693
Also Known AsGTIN UPC EAN: 5055386506597
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSSU6-45BK.
Order Code2901693
Also Known AsGTIN UPC EAN: 5055386506597
Technical Datasheet
Modular Connector TypeRJ45 Jack
Accessory TypeCat6A Outlet
Port Configuration1 x 1 (Port)
For Use With6C Faceplates
No. of Contacts8Contacts
No. of Module Spaces1
No. of Positions / Loaded Contacts (per Port)8P8C
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
LAN CategoryCat6a
No. of Positions8Ways
Connector ColourBlack
IP Rating-
Connector MountingPanel Mount
Connector Orientation45° Angled
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
High performance Cat6a outlet designed for use in standard 6C faceplates and GOP boxes with 25x38mm openings.
- Conforms to TIA/EIA 568-B.2-10 specification
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Fully shielded diecast socket body eliminates cross-talk
- Angled port design reduces cable bend issues
- Suitable for 22-24AWG (0.51-0.65mm) stranded and solid wire
- Fast and intuitive tool-free lever termination
- Labelling feature with window
- Dimensions: 34x25x43mm
- Supplied in kit form
Contents
Outlet, hinged shutter, cable tie and user guide
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6a
Connector Colour
Black
Connector Mounting
Panel Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
-
Accessory Type
Cat6A Outlet
For Use With
6C Faceplates
No. of Module Spaces
1
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
No. of Positions
8Ways
IP Rating
-
Connector Orientation
45° Angled
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032