Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSEKJE-45WH
Order Code2901692
Also Known AsGTIN UPC EAN: 5055386506566
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSEKJE-45WH
Order Code2901692
Also Known AsGTIN UPC EAN: 5055386506566
Technical Datasheet
Accessory TypeCat8 Outlet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
For Use WithEuro Faceplates
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Module Spaces1
No. of Positions8Ways
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
LAN CategoryCat8
Connector ColourWhite
IP Rating-
Connector MountingPanel Mount
Connector Orientation45° Angled
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
High performance Cat8 outlet designed for use in industry standard Euro faceplates with 25x50mm openings.
- Conforms to ANSI/TIA 568-C.2-1 specification
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Fully shielded diecast socket body eliminates cross-talk
- Angled port design reduces cable bend issues
- Suitable for 22-24AWG (0.51-0.65mm) stranded and solid wire
- Fast and intuitive tool-free lever termination
- Labelling feature with window
- Dimensions: 53x40x25mm
- Supplied in kit form
Contents
Outlet, shuttered aperture, cable tie and user guide
Technical Specifications
Accessory Type
Cat8 Outlet
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Module Spaces
1
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Connector Colour
White
Connector Mounting
Panel Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
For Use With
Euro Faceplates
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
LAN Category
Cat8
IP Rating
-
Connector Orientation
45° Angled
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033