Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoOC645WH
Order Code2628257
Product RangeTUK FIBERMOD
Also Known AsGTIN UPC EAN: 5055386504289
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.400 |
20+ | € 4.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoOC645WH
Order Code2628257
Product RangeTUK FIBERMOD
Also Known AsGTIN UPC EAN: 5055386504289
Technical Datasheet
Convert From Fibre Optic ConnectorSC
Convert To Fibre Optic ConnectorSC
Convert From GenderJack
Convert To GenderJack
Adapter Body Style45° Angle Adapter
Product RangeTUK FIBERMOD
SVHCNo SVHC (14-Jun-2023)
Product Overview
The OC645WH from TUK is a FIBERMOD angled fibre module. The FIBERMOD angled fibre module has been designed for use in standard faceplate which easily connects into industry standard trunking, wall or floor box installation. Providing optimum fibre bend radius control, this module is suitable for install into FTTH, FTTD, data centres or external campus environments.
- Compatible with most euro style 6C 25mm x 38mm faceplate outlets
- Angled module design avoids issues with bend radius
- Bright white colour for faceplates and trunking
- Single mode fibre female to female SC/SC simplex couplers
- Polybutylene terephthalate connector body material
- Zirconium oxide alignment sleeve
- Keystone mount and faceplate adaptor body material is ABS UL94-V0
- Weight is 9g
- Dimension is 25mm x 38mm x 34mm
Applications
Industrial
Technical Specifications
Convert From Fibre Optic Connector
SC
Convert From Gender
Jack
Adapter Body Style
45° Angle Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fibre Optic Connector
SC
Convert To Gender
Jack
Product Range
TUK FIBERMOD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014