Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMBP2PT
Order Code3377853
Also Known AsGTIN UPC EAN: 5055386506443
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.910 |
| 5+ | € 8.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoMBP2PT
Order Code3377853
Also Known AsGTIN UPC EAN: 5055386506443
Technical Datasheet
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use With19" Cabinets
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
SVHCNo SVHC (14-Jun-2023)
Product Overview
This 2U panel is the ideal solution for closing unused gaps and tidying cabinets. It offers easy and rapid tool-less mounting and is secured with a simple slide latch.
- Quick to install and remove
- Reusable, helping to avoid waste
- Give a tidy appearance to the opening
- All metal, steel construction
- Powder painted black finish
- 2U Height
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
Rack U Height
2U
Body Colour
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515