Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKPL4BK
Order Code2838888
Also Known AsGTIN UPC EAN: 5055386506320
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.840 |
20+ | € 1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKPL4BK
Order Code2838888
Also Known AsGTIN UPC EAN: 5055386506320
Technical Datasheet
Accessory TypeFaceplate
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Industry standard 4 gang faceplate with Euro fitting.
- Industry standard faceplate with Euro fitting
- Black high gloss finish
- Compatible with most UK industry standard modules
- Blank ¼ and ½ modules available separately
- Supplied with fixing screws
Contents
Faceplate and fixing screws
Technical Specifications
Accessory Type
Faceplate
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
No. of Module Spaces
4
Connector Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034