Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.440 |
3+ | € 14.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This HDMI female-to-female coupler is a euro-style angled connector that allows a connection in the end user’s custom wall plate or panel and features gold-plated female connectors to assist HDMI high speed signal. It is designed for standard faceplates fitting 25x50mm connectors. The angled faceplate adaptor is made of robust polycarbonate in the UK. The polycarbonate allows a high-quality finish for high grade installations. All connectors are made to relevant standards.
- Angled shutterless 25x50mm Euro style module
- Gold-plated connectors
- Suitable for a wide range of audio and video applications
- Polycarbonate material with high quality finish
- Dimensions (HxWxD): 50x25x24mm
- Weight: 5g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Notes
Each item is supplied as a kit. Kit includes coupler/socket and faceplate adaptor.
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15