Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKA6-45BKEP
Order Code2678809
Product RangeTUK KA6-45 Keystone Adaptors
Also Known AsGTIN UPC EAN: 5055386504821
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
20+ | € 1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKA6-45BKEP
Order Code2678809
Product RangeTUK KA6-45 Keystone Adaptors
Also Known AsGTIN UPC EAN: 5055386504821
Technical Datasheet
Accessory TypeFaceplate Adaptor
For Use WithKeystone Couplers & Connectors
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourBlack
Product RangeTUK KA6-45 Keystone Adaptors
SVHCNo SVHC (14-Jun-2023)
Product Overview
Angled faceplate adaptor for accomodating larger keystone jacks or reducing issues with bend radius. 25x38 variation, ideal for use in 6C faceplates and backboxes.
- Accomodates most keystones, including modules that protrude beyond the faceplate such as fiber connectors
- Not suitable for HDMI connectors
- UL94-V0 Rated ABS construction
- Paper labelling feature with window
- Supplied with optional hinged shutter to reduce dust ingress
Contents
Keystone faceplate adaptor and shutter
Notes
Note: Shown with keystone fitted for illustration purposes only, not supplied
Technical Specifications
Accessory Type
Faceplate Adaptor
No. of Module Spaces
1
Connector Colour
Black
SVHC
No SVHC (14-Jun-2023)
For Use With
Keystone Couplers & Connectors
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK KA6-45 Keystone Adaptors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004