Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFACK2S-24
Order Code2671904
Also Known AsGTIN UPC EAN: 5055386505521
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.340 |
3+ | € 71.610 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€ 77.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFACK2S-24
Order Code2671904
Also Known AsGTIN UPC EAN: 5055386505521
Technical Datasheet
Connector TypeAdaptor
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
- FACK2S shielded Category 5e female to female panel mount coupler
- Designed to fit industry standard keystone outlets and patch panels
- High performance data throughput meets Category 5e data transfer rates
- Plug insertion life ≥ 750 times
- Die cast zinc alloy (FTP) housing
- 1.27µm gold plating over nickel plated phosphor bronze contacts
- Silver (shielded) colour
- Operating temperature range from -40˚C to +66˚C
- Dimension is 280mm x 70mm x 35mm (LxWxH), current rating of 1.5A
- Bulk pack to reduce packaging waste
Technical Specifications
Connector Type
Adaptor
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42