Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoF78WHB
Order Code2534563
Also Known AsGTIN UPC EAN: 5055386503879
Technical Datasheet
9 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.280 |
3+ | € 2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoF78WHB
Order Code2534563
Also Known AsGTIN UPC EAN: 5055386503879
Technical Datasheet
Connector Type-
Connector Type A-
Connector Type B-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Fully compliant with CAT5e requirements; ideal for use as a consolidation point
- Industry standard Krone LSA+ type IDCS
- Robust casing with quick release lid
- Patented cable retention clip system
Contents
Contents: Wiring box, mounting screw and sticky pad
Technical Specifications
Connector Type
-
Connector Type B
-
SVHC
No SVHC (14-Jun-2023)
Connector Type A
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029