Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.790 |
50+ | € 1.850 |
100+ | € 1.560 |
250+ | € 1.360 |
1000+ | € 1.090 |
1800+ | € 0.980 |
Product Information
Product Overview
The HTCR series high temperature Chip Resistor suitable for gold wire bond, conductive adhesive and soldering. The component is resistant to all normal industrial cleaning solvents suitable for printed circuits. Planar gold G type or PtAg P types - electrodes, resistor material and overglaze are printed onto an alumina substrate. The resistors are laser trimmed to the required value and protected. The gold terminations are suitable for wire bonding and both types are suitable for attachment with conductive adhesive. Wraparound EW type -thick-film PtAg electrodes, resistor material and overglaze are printed onto an alumina substrate. The resistors are laser trimmed to the required value and protected. The terminations are wraparound coated with a polymer Ag material and are suitable for attachment with conductive adhesive. Wraparound F type - these are made as the EW type then plated with a nickel barrier and 100% tin plating and are suitable for soldering.
- 250°C High temperature operation
- Non-magnetic (G, P and EW types)
Technical Specifications
4.7ohm
1W
Thick Film
HTCR Series
500V
3.2mm
225°C
No SVHC (21-Jan-2025)
± 1%
2512 [6432 Metric]
High Temperature
± 200ppm/°C
6.5mm
-55°C
-
Technical Docs (2)
Alternatives for HTCR2512E-4R7FT18
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate