Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF482
Order Code1497962
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF482
Order Code1497962
Technical Datasheet
No. of Pins3Pins
Diode Case StyleST-Tall
Wavelength of Peak Sensitivity860nm
Angle of Half Sensitivity ±-
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPF482 is a low noise Silicon PIN Photodiode. The fibre optic detector offers fast response at moderate bias and is compatible with LED and laser diode sources in the 800 to 1000nm wavelength region. Low capacitance improves signal to noise performance in typical short haul LAN applications. It is designed to be compatible with multimode optical fibres from 50/125 to 200/300 microns.
- High speed, low capacitance
- Popular ST® style receptacle
- Pre-tested with fibre to assure performance
- Component pre-mounted and ready to use
- 100MHz Operation minimum
Applications
Fibre Optics, Industrial, Security, Imaging, Video & Vision
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
860nm
Dark Current
100pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
ST-Tall
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability