Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
10+ | € 2.940 |
25+ | € 2.930 |
50+ | € 2.920 |
100+ | € 2.910 |
500+ | € 2.810 |
Product Information
Product Overview
The OPB745 is a Reflective Object Sensor consist of an infrared emitting diode and a NPN silicon phototransistor. This device is mounted side-by-side on converging optical axes in a black plastic housing focusing on a small area and depth of field. The photosensor responds to radiation only when a reflective object passes within its field of view. This through hole mounting sensor is suitable for non-contact reflective object sensor, assembly line and machine automation, machine safety, end of travel sensor, door sensor and thermal paper mark.
- 890nm LED peak wavelength
- 0.3" Reflection distance
- Focused for maximum sensitivity
- Crosstalk does not exceed specified ICEO
- 100mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Reflective
3.81mm
-
2V
15V
1.8V
Phototransistor
Through Hole
85°C
-
7.62mm
-
40mA
Module
15V
40mA
-
-40°C
OPB740 Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate