Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB704WZ
Order Code1678633
Technical Datasheet
428 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.520 |
5+ | € 4.440 |
10+ | € 4.370 |
50+ | € 4.290 |
100+ | € 4.210 |
250+ | € 4.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB704WZ
Order Code1678633
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance3.8mm
Supply Voltage Min-
Forward Current If40mA
Supply Voltage Max-
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max25mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB704WZ is a Reflective Object Sensor consist of an infrared (890nm) light emitting diode (LED) and a NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing and are designed for PC board mounting. It is designed for remote mounting to utilize interconnect wires of UL approved 26AWG, 24-inch (61cm) minimum length, stripped and tinned.
- 890nm LED peak
- 26AWG Wire in 24"
- 100mW Power dissipation
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Hobby & Education
Technical Specifications
Sensing Method
Reflective
Sensing Distance
3.8mm
Forward Current If
40mA
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
25mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804