Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP293A
Order Code1497874
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | € 0.699 |
Price for:Each
Minimum: 1500
Multiple: 1500
€ 1,048.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP293A
Order Code1497874
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity60°
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP293A is a Plastic Infrared LED with dome lens. The OP290 series gallium aluminium arsenide infrared LED is moulded in an IR-transmissive package with a wavelength centred at 890nm which closely matches the spectral response of silicon phototransistors. The forward current is specified under pulse conditions up to 1.5A. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor, battery-operated applications.
- Higher power output than GaAs at equivalent LEDs
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
TO-46
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
60°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
2V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability