Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-640101LF
Order Code2909092
Product RangeHA66 Series
Technical Datasheet
74 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.360 |
50+ | € 0.944 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-640101LF
Order Code2909092
Product RangeHA66 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeHA66 Series
Power Inductor Case6.7mm x 6.7mm x 4mm
Inductor Case / Package-
DC Resistance Max0.358ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
HA66 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
800mA
Power Inductor Case
6.7mm x 6.7mm x 4mm
DC Resistance Max
0.358ohm
Product Length
6.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability