Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoD83A
Order Code1689669
Product RangeD
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoD83A
Order Code1689669
Product RangeD
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current300mA
Operating Temperature Max80°C
No. of Pins8Pins
Product RangeD
Product Overview
The D series Small Signal Diode features single-in-line, multiple circuit configurations and space save design.
- 4 to 14 leads
- Conformal coated
- -25 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.2V
Forward Surge Current
300mA
No. of Pins
8Pins
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
80°C
Product Range
D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006