Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoVT-PROC-LV
Order Code4757433
Product RangeVT-PROC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 599.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 599.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoVT-PROC-LV
Order Code4757433
Product RangeVT-PROC Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent / DC Voltage
Meter Range0mA to 20mA, 0V DC to 10V DC
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeVT-PROC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
0mA to 20mA, 0V DC to 10V DC
Panel Cutout Height
92mm
Supply Voltage Min
12V
Operating Temperature Min
-20°C
Product Range
VT-PROC Series
Meter Function
Current / DC Voltage
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426