Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 166.310 |
Product Information
Product Overview
APM-TEMP-ANO is an APM (Advanced Panel Meter) temperature meter with optimized input signal processing that is compatible with type B, E, J, K, N, R, S, and T thermocouples, offering precision to within 0.2°C. The display combines analogue readability with digital accuracy, featuring a large numerical readout, 40-segment bar graph, and dynamic colour-changing backlight for real-time feedback on conditions. Through the free APM configuration software, users can customize scale and range, apply 20-point non-linear conversions, set 10 independent alarms, adjust colour alerts, and create custom messaging. Two independent outputs are included, which can be configured as digital (open collector) or analogue (4-20mA), for integration into existing control system. The negative display uses colour-changing figures on a black background, ideal for low-light environments.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Specifications
4
-
68mm
12V
-10°C
-
Temperature
12mm
68mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate