Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoAPM-MAX-M23-PU-4B.
Order Code3276630
Product RangeAPM-MAX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 265.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 265.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-MAX-M23-PU-4B.
Order Code3276630
Product RangeAPM-MAX Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess / Shunt
Digit Height14.5mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM-MAX Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0VDC to 10VDC, 0mVDC to 500mVDC, 0mA to 50mA, 0A to 5A, 0Hz to 400Hz
Panel Cutout Height
68mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
APM-MAX Series
Meter Function
Process / Shunt
Digit Height
14.5mm
Panel Cutout Width
68mm
Supply Voltage Max
240VAC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.438631