Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.110 |
Product Information
Product Overview
APM-AMP-ANO is a digital amp meter designed for accurate monitoring of AC or DC currents up to 5A. The APM Amp Meter offers a unique blend of analogue readability and digital precision. With the APM software, users can configure settings such as scale, alarms, messaging, and colour schemes to suit specific needs. Two independent outputs can be configured as digital or 4-20mA analogue signals. Pair with Trumeter’s IoT gateway to access Trumeter cloud for remote monitoring, complete with data logs, email and SMS notifications, and online alerts. The high-contrast negative display is ideal for low-light environments. For higher current measurements, see the APM CT Meter, designed specifically for use with current transformers and handle AC currents up to 10,000A, while the APM Shunt Meter is made for use with shunts and measures up to 1,000mV.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Specifications
4
0A to 5A
68mm
12V
-10°C
APM-AMP Series
AC Current / DC Current
12mm
68mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate