Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No8980-1
Order Code4635499
Product Range898X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 343.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 343.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No8980-1
Order Code4635499
Product Range898X Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range898X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
10VDC
Panel Cutout Height
45mm
Operating Temperature Min
-20°C
Product Range
898X Series
Digit Height
14mm
Supply Voltage Max
30VDC
Panel Cutout Width
92mm
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001