Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No722-0001
Order Code4153316
Product Range722 Series
Technical Datasheet
57 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.990 |
5+ | € 24.220 |
10+ | € 23.720 |
20+ | € 23.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No722-0001
Order Code4153316
Product Range722 Series
Technical Datasheet
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min0s
Time Max99999.9s
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range722 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
722-0001 is a 722 series long-lasting AC hour meter. This 722 series timer have a wide voltage operating range and a quartz time base to ensure long-term accurate timekeeping. It is totally sealed with optional gasket. 722 series timer is protected from the environment which makes it suitable for industrial control panels and generators as well as medical, office or test equipment.
- 2-hole rectangular housing
- 90-264VAC input voltage and 50/60Hz frequency
- ¼” [6.3mm] spade terminals, hours & 1/10’s
- Certifications: cUL, IP66, NEMA 4 & 12, ROHS, UKCA, UL
- 6 - digits, 0.14” [3.6mm] 99999.9 hours and indicator - white on black, decimal - black on white
- Non-resettable, clip or mounting holes mounting type
- Black polymer case material
- Polymer lens material
- Front panel: NEMA 4X, 12 rated with optional gasket
- Temperature range from -40°F to +185°F [-40°C to + 85°C]
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
722 Series
Supply Voltage Max
264VAC
Time Max
99999.9s
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235