Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No711-0162
Order Code4635547
Product Range711 Series
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.970 |
5+ | € 67.740 |
10+ | € 65.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No711-0162
Order Code4635547
Product Range711 Series
Technical Datasheet
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height-
Panel Cutout Width-
Product Range711 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
207VAC
Time Min
0s
Panel Cutout Height
-
Product Range
711 Series
Supply Voltage Max
253VAC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001