Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 19.540 |
25+ | € 18.310 |
50+ | € 17.440 |
100+ | € 16.600 |
250+ | € 15.570 |
Price for:Each
Minimum: 10
Multiple: 10
€ 195.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU437-002
Order Code3493705
Technical Datasheet
Conversion TypeUSB to Audio Converter
Baud Rate-
Converter Connector Type2 x 3.5mm Audio Jack
Chip Type-
Cable Length - Metric199.8mm
Cable Length - Imperial7.87"
Product Range-
Technical Specifications
Conversion Type
USB to Audio Converter
Converter Connector Type
2 x 3.5mm Audio Jack
Cable Length - Metric
199.8mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
7.87"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288