Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1210
Order Code2822207
Product RangeTMCM StepRocker
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 109.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 109.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1210
Order Code2822207
Product RangeTMCM StepRocker
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max600mA
Supply Voltage Min6VDC
Supply Voltage Max30VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
600mA
Supply Voltage Max
30VDC
SVHC
No SVHC (21-Jan-2025)
No. of Phases
Two Phase
Supply Voltage Min
6VDC
Product Range
TMCM StepRocker
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023