Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-100-04-025-1024-AT
Order Code3263943
Product RangeQMot QBL4208
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-100-04-025-1024-AT
Order Code3263943
Product RangeQMot QBL4208
Technical Datasheet
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max0.25N-m
Product RangeQMot QBL4208
SVHCNo SVHC (16-Jul-2019)
Alternatives for QBL4208-100-04-025-1024-AT
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Torque Max
0.25N-m
SVHC
No SVHC (16-Jul-2019)
Rotational Speed Max
4000rpm
Product Range
QMot QBL4208
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44